Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

€44.73

(exc. VAT)

€55.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.73

*price indicative

RS Stock No.:
237-6990
Distrelec Article No.:
302-33-808
Mfr. Part No.:
E2E-X4B212 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

47.1mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Quasi-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

1 kHz

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Shielding

Quasi-Shielded

Maximum Operating Temperature

+70°C

Series

E2E

COO (Country of Origin):
CN
The Omron inductive proximity sensor has nickel plated brass housing and 2 meter cable for connection. The cable comes with enhanced oil resistance. It takes only 10 seconds to replace a proximity sensor with the "e-jig" (mounting sleeve).

IP67/IP67G/IP69K degree of protection
NC operation mode
Stable detection
Short body
UL and CSA certification

Related links