Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 237-7003
- Distrelec Article No.:
- 302-33-831
- Mfr. Part No.:
- E2E-X8B1TL18 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€51.39
(exc. VAT)
€63.21
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.39 |
*price indicative
- RS Stock No.:
- 237-7003
- Distrelec Article No.:
- 302-33-831
- Mfr. Part No.:
- E2E-X8B1TL18 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 77.3mm | |
| IP Rating | IP67, IP67G, IP69K | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | E2E | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Quasi-Shielded | |
| Switching Frequency | 500 Hz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 77.3mm | ||
IP Rating IP67, IP67G, IP69K | ||
Mounting Type Quasi-Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series E2E | ||
Maximum Switching Frequency 500Hz | ||
Shielding Quasi-Shielded | ||
Switching Frequency 500 Hz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- CN
Omron E2E-NEXT Series Inductive Proximity Sensor, 8mm Sensing Distance, Quasi-Flush Mount - E2E-X8B1TL18 2M
This inductive proximity sensor from Omron features a barrel style with a robust brass housing and a nickel-plated finish that ensures durability. The sensor has a versatile M18 x 1 thread size and an IP67 rating, making it suitable for use in challenging environments. With a detection range of 8mm, it accurately senses the presence of metallic objects, enhancing operational efficiency.
Features & Benefits
• Inductive sensor technology ensures object detection
• PNP output sensor for easy system integration
• IP67 rated for protection against dust and water
• Shielded proximity sensor reduces interference from other devices
• PNP output sensor for easy system integration
• IP67 rated for protection against dust and water
• Shielded proximity sensor reduces interference from other devices
Applications
• Used in automated production lines for metallic object detection
• Ideal for robotics and material handling equipment
• Employed in conveyor systems for precise positioning
• Utilised in packaging equipment to enhance operational accuracy
• Ideal for robotics and material handling equipment
• Employed in conveyor systems for precise positioning
• Utilised in packaging equipment to enhance operational accuracy
Is it compatible with PLC systems?
Yes, the PNP output sensor integrates easily with PLCs.
Will it detect non-metallic objects?
No, it is specifically designed for metallic detection only.
Can the sensor be mounted flush with a surface?
Yes, it supports quasi-flush mounting for compact installations.
How long is the sensor?
The length of the sensor is 77.3mm.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
