Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 5 → 36 V dc
- RS Stock No.:
- 239-7464
- Mfr. Part No.:
- NBN4-12GM30-A2-V1
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€65.51
(exc. VAT)
€80.58
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €65.51 |
*price indicative
- RS Stock No.:
- 239-7464
- Mfr. Part No.:
- NBN4-12GM30-A2-V1
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 5 → 36 V dc | |
| Length | 44.5mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass, White Bronze Coated | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 2.65kHz | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | 2.65 kHz | |
| Series | NBN | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 5 → 36 V dc | ||
Length 44.5mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Housing Material Brass, White Bronze Coated | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 2.65kHz | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency 2.65 kHz | ||
Series NBN | ||
- COO (Country of Origin):
- VN
The Pepperl + Fuchs Inductive analog output sensors are used to detect metal objects within specific operating ranges. This object distance is then translated into an analog output signal proportional to distance, making these sensors ideally suited for measuring and control applications. The Pepperl+Fuchs product offering includes operational detection ranges. Due to the low temperature deviation of our inductive analog sensor product, only 1/1000 of the final value per degree Celsius, the sensor remains reliable and accurate even under non-constant ambient conditions.
Maximum corrosion protection with white bronze coating
Modern design the green end cap with a clearly visible LED
Laser marking is easily legible and robust
Modern design the green end cap with a clearly visible LED
Laser marking is easily legible and robust
Related links
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 15 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 12 mm Detection 5 → 36 V dc
