Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- RS Stock No.:
- 240-6676
- Mfr. Part No.:
- mic+130/IU/TC
- Brand:
- Microsonic
Subtotal (1 unit)*
€539.06
(exc. VAT)
€663.04
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 15 December 2025
- Plus 3 unit(s) shipping from 15 December 2025
- Plus 16 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €539.06 |
*price indicative
- RS Stock No.:
- 240-6676
- Mfr. Part No.:
- mic+130/IU/TC
- Brand:
- Microsonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsonic | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 m | |
| Analogue Switching Output Type | 0-10 V/4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 30 V dc | |
| Length | 84mm | |
| IP Rating | IP67 | |
| Housing Material | Brass Nickel Plated | |
| Width | 30mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | MIC | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 8 Hz | |
| Maximum Switching Frequency | 8Hz | |
| Select all | ||
|---|---|---|
Brand Microsonic | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 2 m | ||
Analogue Switching Output Type 0-10 V/4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 9 → 30 V dc | ||
Length 84mm | ||
IP Rating IP67 | ||
Housing Material Brass Nickel Plated | ||
Width 30mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series MIC | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 8 Hz | ||
Maximum Switching Frequency 8Hz | ||
- COO (Country of Origin):
- DE
The microsonic mic+ sensor family embedded in its M30 housing design covers a measuring range from 30 mm to 8 m with its five detection ranges. Depending on the detection range, the internal resolution for distance measurement is 0.025 or 2.4 mm. All sensors are equipped with integrated temperature compensation.
Working range 2000 mm
Transducer frequency 200 KHz
Minimum cycle time 92 ms
Transducer frequency 200 KHz
Minimum cycle time 92 ms
Related links
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 5 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 5 m Detection 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 600 mm Detection 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 8 m Detection 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Distance Sensor 2 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- BALLUFF Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
