Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 247-2357
- Mfr. Part No.:
- XS112BHPBL2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€38.18
(exc. VAT)
€46.96
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.18 |
*price indicative
- RS Stock No.:
- 247-2357
- Mfr. Part No.:
- XS112BHPBL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 49mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 10 mA | |
| Maximum Switching Frequency | 950Hz | |
| Switching Frequency | 950 Hz | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Series | XS1 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 49mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 10 mA | ||
Maximum Switching Frequency 950Hz | ||
Switching Frequency 950 Hz | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
Series XS1 | ||
- COO (Country of Origin):
- ID
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used flush mountable as standard and used PNP output for switching on the positive voltage load. It gives protection against reverse polarity, overloads and short circuits.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP67
IP degree of protection IP67
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
