Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 247-2377
- Mfr. Part No.:
- XS130BHPBL2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€41.45
(exc. VAT)
€50.98
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.45 |
*price indicative
- RS Stock No.:
- 247-2377
- Mfr. Part No.:
- XS130BHPBL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 57mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 950Hz | |
| Shielding | Shielded | |
| Series | XS1 | |
| Switching Frequency | 950 Hz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 10 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 57mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 950Hz | ||
Shielding Shielded | ||
Series XS1 | ||
Switching Frequency 950 Hz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 10 mA | ||
- COO (Country of Origin):
- ID
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used flush mountable as standard and used PNP output for switching on the positive voltage load. It gives protection against reverse polarity, overloads and short circuits.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP67
IP degree of protection IP67
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 20 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 58 V dc, 12
