Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, PNP NO+NC, 12 → 48 V dc

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
247-2385
Mfr. Part No.:
XS8C4A4PCP20
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

12 → 48 V dc

Length

40mm

IP Rating

IP65, IP67

Mounting Type

Flush

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Switching Current

10 mA

Maximum Operating Temperature

+70°C

Switching Frequency

950 Hz

Series

XS8

Maximum Switching Frequency

950Hz

Depth

40mm

COO (Country of Origin):
ID
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used non-flush mountable as standard and used PNP output for switching on the positive voltage load. It gives protection against reverse polarity, overloads and short circuits.

Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP67, IP65,IP69K

Related links