Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 252-3188
- Distrelec Article No.:
- 303-04-157
- Mfr. Part No.:
- XS130B3PAL5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€60.60
(exc. VAT)
€74.54
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.60 |
*price indicative
- RS Stock No.:
- 252-3188
- Distrelec Article No.:
- 303-04-157
- Mfr. Part No.:
- XS130B3PAL5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 5m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 950Hz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 950 Hz | |
| Series | XS1 | |
| Switching Current | 10 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 5m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 950Hz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 950 Hz | ||
Series XS1 | ||
Switching Current 10 mA | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors inductive proximity sensor is a cylindrical, flush mountable metal sensor. It has diameter of 30 mm. It features a short nickel plated brass case and a 5 m long cable. It has a sensing distance of 15 mm.
High performance technology
Comprise a sensing face winding oscillator
High corrosion and impact resistant nickel plating
Nickel plated brass provides magnetic shielding to sensor
Comprise a sensing face winding oscillator
High corrosion and impact resistant nickel plating
Nickel plated brass provides magnetic shielding to sensor
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V
