Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 24 → 240 V ac
- RS Stock No.:
- 254-6445
- Mfr. Part No.:
- XT530B1FAL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
€183.50
(exc. VAT)
€225.70
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
- Plus 4 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €183.50 |
*price indicative
- RS Stock No.:
- 254-6445
- Mfr. Part No.:
- XT530B1FAL2
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 24 → 240 V ac | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Series | XT | |
| Switching Frequency | 10 Hz | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Switching Current | 300 mA | |
| Maximum Switching Frequency | 10Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 24 → 240 V ac | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Series XT | ||
Switching Frequency 10 Hz | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
Switching Current 300 mA | ||
Maximum Switching Frequency 10Hz | ||
- COO (Country of Origin):
- CN
Proximity Sensors
The Schneider Electrics XT range, an offer of capacitive proximity sensors. This capacitive proximity sensor has a cylindrical threaded design and a fixed body. It is flush mountable and has a frontal detection face. It has PNP discrete output and supports nominal sensing distance. This capacitive proximity 3-wire sensor has a rated supply voltage of 12V to 24V DC, with reverse polarity protection and no load current consumption.
No physical contact with the object to be detected
Detection of any object irrespective of material or conductivity
Sensitivity easy to adjust with a potentiometer, to suit the type of object to be detected
Detection of any object irrespective of material or conductivity
Sensitivity easy to adjust with a potentiometer, to suit the type of object to be detected
Related links
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 V
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
