Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO+NC, 24 V
- RS Stock No.:
- 434-641
- Mfr. Part No.:
- XT530B1PCL2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€142.17
(exc. VAT)
€174.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.17 |
*price indicative
- RS Stock No.:
- 434-641
- Mfr. Part No.:
- XT530B1PCL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- CN
The Telemecanique Sensors Capacitive proximity sensor designed for detecting insulated or conductive materials, featuring a cylindrical M30 nickel-plated brass enclosure with a 10 mm sensing distance. It operates on 24 V DC with reverse polarity protection and includes 1 NC + 1 NO discrete outputs for flexible integration.
REACH compliant
IP67 and IP65 protection
Flush mountable
RoHS compliant
IP67 and IP65 protection
Flush mountable
RoHS compliant
Related links
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
