Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 24 → 240 V ac
- RS Stock No.:
- 179-9950
- Mfr. Part No.:
- XT218A1FAL2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€213.92
(exc. VAT)
€263.12
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €213.92 |
*price indicative
- RS Stock No.:
- 179-9950
- Mfr. Part No.:
- XT218A1FAL2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 24 → 240 V ac | |
| IP Rating | IP67 | |
| Length | 78mm | |
| Mounting Type | Non-Flush | |
| Width | 24mm | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -10°C | |
| Reverse Polarity Protection | No | |
| Maximum Switching Frequency | 25Hz | |
| Standards Met | cULus Certificate, EN, IEC 60947-5-2 | |
| Maximum AC Voltage | 240V | |
| Switching Frequency | 25 Hz | |
| Maximum Operating Temperature | +60°C | |
| Shielding | Unshielded | |
| Switching Current | 300 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 24 → 240 V ac | ||
IP Rating IP67 | ||
Length 78mm | ||
Mounting Type Non-Flush | ||
Width 24mm | ||
Housing Material Plastic | ||
Minimum Operating Temperature -10°C | ||
Reverse Polarity Protection No | ||
Maximum Switching Frequency 25Hz | ||
Standards Met cULus Certificate, EN, IEC 60947-5-2 | ||
Maximum AC Voltage 240V | ||
Switching Frequency 25 Hz | ||
Maximum Operating Temperature +60°C | ||
Shielding Unshielded | ||
Switching Current 300 mA | ||
- COO (Country of Origin):
- CN
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.
Capacitive sensor - XT1 - cylindrical M18 - plastic - Sn 8 mm - cable 2m
Related links
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 10 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240 V ac
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 240
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 24 → 240 V
