Omron Inductive Threaded Barrel Proximity Sensor, M18, 11 mm Detection, 2-Wire NO, 10 → 30 V dc
- RS Stock No.:
- 262-8718
- Mfr. Part No.:
- E2EQ-X11D118-M1TGJ-T 0.3M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€176.59
(exc. VAT)
€217.21
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.59 |
*price indicative
- RS Stock No.:
- 262-8718
- Mfr. Part No.:
- E2EQ-X11D118-M1TGJ-T 0.3M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 11 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 55mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 3 → 100 mA | |
| Maximum Switching Frequency | 250Hz | |
| Shielding | Shielded | |
| Switching Frequency | 250 Hz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 11 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 55mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 3 → 100 mA | ||
Maximum Switching Frequency 250Hz | ||
Shielding Shielded | ||
Switching Frequency 250 Hz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- CN
The Omron proximity sensor has an exceptional sensing range which reduces malfunctions and collisions. With high-brightness LED, the indicator is visible anywhere from 360°. Cables with enhanced oil resistance enabled have 2-year oil resistance.
UL certification (UL60947-5-2)
Protection Rating IP67G
Protection Rating IP67G
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 11 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
