Omron Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, 2-Wire NC, 10 → 30 V dc

Subtotal (1 unit)*

€77.93

(exc. VAT)

€95.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€77.93

*price indicative

RS Stock No.:
262-8766
Distrelec Article No.:
303-88-494
Mfr. Part No.:
E2E-X7D212 2M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

7 mm

Digital Switching Output Type

2-Wire

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

47.1mm

Mounting Type

Quasi-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Quasi-Shielded

Switching Current

3 → 100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

350 Hz

Maximum Switching Frequency

350Hz

COO (Country of Origin):
CN
The Omron proximity sensor has an exceptional sensing range which reduces malfunctions and collisions. With high-brightness LED, the indicator is visible anywhere from 360°. Cables with enhanced oil resistance enabled have 2-year oil resistance.

UL certification (UL60947-5-2)
Protection Rating IP67G

Related links