Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 265-5299
- Distrelec Article No.:
- 301-36-984
- Mfr. Part No.:
- E2A-S18KS08-WP-B1 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€76.23
(exc. VAT)
€93.76
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 10 February 2026
- Plus 15 unit(s) shipping from 10 March 2026
- Plus 12 unit(s) shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.23 |
*price indicative
- RS Stock No.:
- 265-5299
- Distrelec Article No.:
- 301-36-984
- Mfr. Part No.:
- E2A-S18KS08-WP-B1 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 59mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Switching Frequency | 500 Hz | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 59mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Switching Frequency 500 Hz | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 500Hz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- CN
The Omron proximity sensor is a inductive, DC 3-wire model has stainless steel body material and 8 mm sensing distance, shielded type with PNP output.
Electrical connection - 2 m cable
Normally open (NO) contact configuration
M18 size
Normally open (NO) contact configuration
M18 size
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
