Omron Inductive Threaded Barrel Proximity Sensor, M18, 7 mm Detection, 2-Wire NO, 10 → 30 V dc
- RS Stock No.:
- 265-5325
- Distrelec Article No.:
- 301-37-121
- Mfr. Part No.:
- E2E-X7T1 2M
- Brand:
- Omron
Subtotal (1 unit)*
€163.26
(exc. VAT)
€200.81
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €163.26 |
*price indicative
- RS Stock No.:
- 265-5325
- Distrelec Article No.:
- 301-37-121
- Mfr. Part No.:
- E2E-X7T1 2M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 7 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 38mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 5 → 100 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 7 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 38mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Switching Current 5 → 100 mA | ||
- COO (Country of Origin):
- CN
The Omron proximity sensor is a inductive, DC 2-wire model has brass-nickel body material and 7 mm sensing distance, shielded type.
Electrical connection - 2 m PVC cable
Normally open (NO) contact configuration
M18 size
Normally open (NO) contact configuration
M18 size
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 14 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 11 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
