Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS Stock No.:
- 265-5332
- Mfr. Part No.:
- E2FM-X2D1-M1TGJ 0.3M
- Brand:
- Omron
Discontinued
- RS Stock No.:
- 265-5332
- Mfr. Part No.:
- E2FM-X2D1-M1TGJ 0.3M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 53mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 100Hz | |
| Switching Current | 3 → 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 53mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 100Hz | ||
Switching Current 3 → 100 mA | ||
Shielding Shielded | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- JP
The Omron proximity sensor is a inductive, DC 2-wire model has stainless steel body material and 2 mm sensing distance, shielded type.
Electrical connection -M12 connector with 0.3 m pigtail
Normally open (NO) contact configuration
M12 size
Normally open (NO) contact configuration
M12 size
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
