Omron Inductive Threaded Barrel Proximity Sensor, M30, 40 mm Detection, 2-Wire NO, 10 → 30 V dc

Subtotal (1 unit)*

€95.87

(exc. VAT)

€117.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.87

*price indicative

RS Stock No.:
262-8755
Mfr. Part No.:
E2E-X40MD1L30-M1TGJ 0.3M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

40 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

82.3mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Operating Temperature

+70°C

Switching Frequency

50 Hz

Switching Current

100 mA

Maximum Switching Frequency

50Hz

COO (Country of Origin):
CN
The Omron proximity sensor has an exceptional sensing range which reduces malfunctions and collisions. With high-brightness LED, the indicator is visible anywhere from 360°. Cables with enhanced oil resistance enabled have 2-year oil resistance.

UL certification (UL60947-5-2)
Protection Rating IP67G

Related links