Omron Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, 2-Wire NC, 10 → 30 V dc

Subtotal (1 unit)*

€83.99

(exc. VAT)

€103.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.99

*price indicative

RS Stock No.:
262-8767
Mfr. Part No.:
E2E-X7D212-M1TGJ 0.3M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

47.1mm

Mounting Type

Quasi-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Quasi-Shielded

Switching Current

3 → 100 mA

Switching Frequency

350 Hz

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

350Hz

COO (Country of Origin):
CN
The Omron proximity sensor has an exceptional sensing range which reduces malfunctions and collisions. With high-brightness LED, the indicator is visible anywhere from 360°. Cables with enhanced oil resistance enabled have 2-year oil resistance.

UL certification (UL60947-5-2)
Protection Rating IP67G

Related links