Omron Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 12 → 24 V dc

Discontinued
RS Stock No.:
265-5327
Mfr. Part No.:
E2FM-X10D1-M1TGJ-T 0.3M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

64mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

50 Hz

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

50Hz

Shielding

Shielded

Switching Current

3 → 100 mA

COO (Country of Origin):
JP
The Omron proximity sensor is a inductive, DC 2-wire model has stainless steel body material and 10 mm sensing distance, shielded type.

Electrical connection -M12 connector with 0.3 m pigtail
Normally open (NO) contact configuration
M30 size

Related links