SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 266-9636
- Mfr. Part No.:
- IM08-04NPS-ZWK
- Manufacturer:
- SICK
Subtotal (1 unit)*
€91.10
(exc. VAT)
€112.05
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.10 |
*price indicative
- RS Stock No.:
- 266-9636
- Mfr. Part No.:
- IM08-04NPS-ZWK
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 35.5mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 2.5kHz | |
| Shielding | Unshielded | |
| Switching Frequency | 2.5 kHz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Series | IM Standard | |
| Standards Met | CE, cURus | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 35.5mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 2.5kHz | ||
Shielding Unshielded | ||
Switching Frequency 2.5 kHz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Series IM Standard | ||
Standards Met CE, cURus | ||
- COO (Country of Origin):
- IT
Overview
SICKs inductive sensors offer precise detection, less downtime, and a long service life. The IM AC inductive sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs.
IME sensors are completely encapsulated with hot melt technology, which increases these sensors life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long-term sensor reliability.
At a glance
Types: M08 to M30
Extended sensing ranges: 1.5 to 2 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing
Extended sensing ranges: 1.5 to 2 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing
plastic sensing face
Your Benefit
Reliable processes thanks to extended, highly accurate sensing ranges enabled through the use of SICK ASIC technology
Reduced machine downtimes thanks to a longer sensor service life
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
Reduced machine downtimes thanks to a longer sensor service life
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
