SICK Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 266-9815
- Mfr. Part No.:
- IME08-2N5POZW2K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 266-9815
- Mfr. Part No.:
- IME08-2N5POZW2K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 43mm | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Series | IME | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 4kHz | |
| Switching Current | 200 mA | |
| Standards Met | CE, cULus, EAC | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 43mm | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Series IME | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 4kHz | ||
Switching Current 200 mA | ||
Standards Met CE, cULus, EAC | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2.5mm Detection Range, 2m Cable Length - IME08-2N5POZW2K
This proximity sensor is an M8 threaded barrel device designed for precision detection in various industrial applications. Featuring inductive sensor technology, it provides a detection range of 2.5mm. The sensor operates efficiently within a supply voltage range of 10 to 30V DC and is rated IP67, ensuring resistance against dust and water ingress.
Features & Benefits
• Compact design with a diameter of 8mm for versatile mounting
• Non-flush mount design allows for easier installation in various settings
• Employs PNP output function to support integration with diverse systems
• Capability of up to 200mA switching current enhances reliability
• Brass nickel-plated housing ensures durability against harsh environments
• Reverse polarity and short circuit overload protections increase operational safety
• Non-flush mount design allows for easier installation in various settings
• Employs PNP output function to support integration with diverse systems
• Capability of up to 200mA switching current enhances reliability
• Brass nickel-plated housing ensures durability against harsh environments
• Reverse polarity and short circuit overload protections increase operational safety
Applications
• Used for position detection in automated machinery
• Utilised in conveyor systems for object presence detection
• Integrates seamlessly with control systems for functionality checks
• Effective in packaging lines to ensure accurate item tracking
• Utilised in conveyor systems for object presence detection
• Integrates seamlessly with control systems for functionality checks
• Effective in packaging lines to ensure accurate item tracking
What operating environment can this sensor withstand?
It can operate in temperatures ranging from -25°C to +75°C, making it suitable for a wide variety of environments, including extreme conditions.
How does the output function work with different systems?
The PNP output allows for direct integration with most control systems, facilitating straightforward connections without additional complex circuitry.
What are the implications of the IP67 rating?
The IP67 rating indicates the sensor is fully dust-tight and can withstand immersion in water, ensuring reliable performance in demanding conditions.
What is the switching frequency capacity of this sensor?
The sensor supports a maximum switching frequency of 4 kHz, which is ideal for applications requiring rapid response times.
Can the detection range be influenced by environmental factors?
While the detection range is 2.5mm under optimal conditions, factors such as metallic surroundings or dirt accumulation can slightly alter performance.
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
