Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NAMUR NC, 7 → 9 V dc
- RS Stock No.:
- 276-2991
- Mfr. Part No.:
- IA18ELN08UC
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€55.61
(exc. VAT)
€68.40
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.61 |
*price indicative
- RS Stock No.:
- 276-2991
- Mfr. Part No.:
- IA18ELN08UC
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 7 → 9 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 9V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 200 Hz | |
| Maximum Operating Temperature | +70°C | |
| Series | IA18 | |
| Maximum Switching Frequency | 200Hz | |
| Shielding | Shielded | |
| Switching Current | 9.35 mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 7 → 9 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 9V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 200 Hz | ||
Maximum Operating Temperature +70°C | ||
Series IA18 | ||
Maximum Switching Frequency 200Hz | ||
Shielding Shielded | ||
Switching Current 9.35 mA | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Inductive proximity sensor has M18 stainless steel housing with cylindrical, threaded barrel. It has grey thermoplastic polyester front housing and black thermoplastic polyester back housing. This sensor has 7 to 9 V rated power supply. It has EMC approval according to EN 50 080 and EN 50 081 standard. The power ON delay is less than 10 milliseconds.
LED indication
NAMUR EN 50 227 output
IP67 degree of protection
Reverse polarity protection
NAMUR EN 50 227 output
IP67 degree of protection
Reverse polarity protection
Related links
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1 mm Detection 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7 → 9 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac
