Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M4, 0.8 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 276-3009
- Mfr. Part No.:
- IBS04SF08M5NC
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€53.78
(exc. VAT)
€66.15
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.78 |
*price indicative
- RS Stock No.:
- 276-3009
- Mfr. Part No.:
- IBS04SF08M5NC
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M4 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.8 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 38.2mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 6kHz | |
| Shielding | Shielded | |
| Series | IBS04 | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 6 kHz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M4 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.8 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
Length 38.2mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 6kHz | ||
Shielding Shielded | ||
Series IBS04 | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 6 kHz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Miniaturized proximity inductive sensor represent the optimal solution for industrial automation equipment in applications where space is limited, including tool selection, robotic position sensing and control of micro mechanisms. The advanced electronics is enclosed in a robust stainless steel housing. This sensor has an On board IO Link communication opens up many possibilities, such as easy configuration and setup of the devices and advanced parameter setting.
High precision
Easy to install
High speed detection
IP67 degree of protection
Reverse polarity protection
Fully configurable via IO Link v1.1
Short circuit and transients protection
Adjustable sensing distance and hysteresis
Easy to install
High speed detection
IP67 degree of protection
Reverse polarity protection
Fully configurable via IO Link v1.1
Short circuit and transients protection
Adjustable sensing distance and hysteresis
Related links
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
