Carlo Gavazzi Inductive Smooth Barrel Proximity Sensor, 2 mm Detection, NPN NC, 10 → 36 V dc
- RS Stock No.:
- 276-3021
- Mfr. Part No.:
- IBS06LF02NC
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€37.58
(exc. VAT)
€46.22
(inc. VAT)
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.58 |
*price indicative
- RS Stock No.:
- 276-3021
- Mfr. Part No.:
- IBS06LF02NC
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 46mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 2 kHz | |
| Maximum Operating Temperature | +80°C | |
| Series | IBS06 | |
| Maximum Switching Frequency | 2kHz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Smooth Barrel | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 46mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 2 kHz | ||
Maximum Operating Temperature +80°C | ||
Series IBS06 | ||
Maximum Switching Frequency 2kHz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Miniaturized proximity inductive sensor represents the optimal solution for industrial automation equipment in applications where space is limited, but long switching distance is needed, including tool selection and textile machines. The advanced electronics is encapsulated in a robust stainless steel housing. The availability of the M8 plug and 2m PVC cable connection in short or long housing construction allows flexible mounting.
High precision
Easy to install
IP67 degree of protection
Short circuit and transients protection
Reverse polarity and overload protection
Flashing LED in the event of a short circuit or overload
Easy to install
IP67 degree of protection
Short circuit and transients protection
Reverse polarity and overload protection
Flashing LED in the event of a short circuit or overload
Related links
- Carlo Gavazzi Inductive Smooth Barrel Proximity Sensor NPN NC, 10 → 36 V dc
- Carlo Gavazzi Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- Carlo Gavazzi Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- Carlo Gavazzi Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
