Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 276-3040
- Mfr. Part No.:
- ICB12L50F04PCM1
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€36.47
(exc. VAT)
€44.86
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.47 |
*price indicative
- RS Stock No.:
- 276-3040
- Mfr. Part No.:
- ICB12L50F04PCM1
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 70.2mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 2 kHz | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Series | ICB12 | |
| Maximum Switching Frequency | 2kHz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 70.2mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 2 kHz | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Series ICB12 | ||
Maximum Switching Frequency 2kHz | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Inductive proximity sensor in industrial standard has nickel plated brass housings. They are able to handle applications where high sensing range is requested. This sensor offers laser engraved on front cap with permanently legible. This sensor is CSA certified for Hazardous locations.
IP67 degree of protection
Short or long body versions
Reverse polarity protection
LED indication for output ON
According to IEC 60947 5 2 standard
Short circuit and transients protection
Short or long body versions
Reverse polarity protection
LED indication for output ON
According to IEC 60947 5 2 standard
Short circuit and transients protection
Related links
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 36 V dc
