Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP/NPN NO/NC, 10 → 40 V dc
- RS Stock No.:
- 278-0084
- Mfr. Part No.:
- CA12CLC08BPRT
- Manufacturer:
- Carlo Gavazzi
Discontinued
- RS Stock No.:
- 278-0084
- Mfr. Part No.:
- CA12CLC08BPRT
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M12 | |
| Sensor Technology | Capacitive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 40 V dc | |
| Length | 78mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Switching Frequency | 15Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 15 Hz | |
| Series | CA12CLC | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M12 | ||
Sensor Technology Capacitive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 40 V dc | ||
Length 78mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -20°C | ||
Maximum Switching Frequency 15Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 15 Hz | ||
Series CA12CLC | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive Proximity Sensor has a sensing distance of either 4 mm flush mounted in metal or 8 mm non flush mounted. The switching points can be altered by means of the teach in function. 3 wire DC output with selectable make or break switching and NPN Alarm. Grey polyester housing with 2 m PVC cable or M12 plug.
Alarm output
Humidity compensation
Reverse polarity protection
Short circuit and transients protection
Automatic detection of NPN or PNP load
Humidity compensation
Reverse polarity protection
Short circuit and transients protection
Automatic detection of NPN or PNP load
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 2 → 16 mm Detection, 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 40 V dc
