Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO/NC, 10 → 40 V dc

Discontinued
RS Stock No.:
278-0094
Mfr. Part No.:
CA18CLL12BP
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 40 V dc

Length

89.55mm

IP Rating

IP68

Mounting Type

Flush

Maximum DC Voltage

40V

Minimum Operating Temperature

-20°C

Shielding

Shielded

Maximum Operating Temperature

+85°C

Maximum Switching Frequency

5Hz

Switching Current

250 mA

Switching Frequency

5 Hz

Series

CA18CLL

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive proximity sensor has specialized and optimized features for level detection in plastic and rubber applications. The adjustment is easy to change by means of the single step teach in function. The sensing face can withstand temperatures up to 120 degree Celsius. It has 3 wire DC output with selectable make or break switching and NPN Alarm. This sensor has grey polyester housing with 2 m PVC cable or M12 plug.

5 years of warranty
Humidity compensation
Reverse polarity protection
Short circuit and transients protection
Automatic detection of NPN or PNP load
For liquid and dry bulk material detection

Related links