Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, PNP/NPN NO+NC, 10 → 40 V dc
- RS Stock No.:
- 278-0107
- Mfr. Part No.:
- CA30CLL30BPM1
- Manufacturer:
- Carlo Gavazzi
Discontinued
- RS Stock No.:
- 278-0107
- Mfr. Part No.:
- CA30CLL30BPM1
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 30 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 40 V dc | |
| IP Rating | IP68 | |
| Length | 90.5mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -20°C | |
| Switching Frequency | 5 Hz | |
| Series | CA30CLL | |
| Maximum Switching Frequency | 5Hz | |
| Switching Current | 250 mA | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 30 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 40 V dc | ||
IP Rating IP68 | ||
Length 90.5mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -20°C | ||
Switching Frequency 5 Hz | ||
Series CA30CLL | ||
Maximum Switching Frequency 5Hz | ||
Switching Current 250 mA | ||
Shielding Shielded | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive proximity sensor has specialized and optimized features for level detection in plastic and rubber applications. The adjustment is easy to change by means of the single step teach in function. The sensing face can withstand temperatures up to 120 degree Celsius. It has 3 wire DC output with selectable make or break switching and NPN alarm. This sensor has grey polyester housing with 2 m PVC cable or M12 plug.
5 years of warranty
Humidity compensation
Reverse polarity protection
Short circuit and transients protection
Automatic detection of NPN or PNP load
For liquid and dry bulk material detection
Humidity compensation
Reverse polarity protection
Short circuit and transients protection
Automatic detection of NPN or PNP load
For liquid and dry bulk material detection
Related links
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
