Carlo Gavazzi Capacitive Block Proximity Sensor, 25 mm Detection, NPN NO+NC, 10 → 40 V dc
- RS Stock No.:
- 278-0148
- Mfr. Part No.:
- EC5525NPAP
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€122.45
(exc. VAT)
€150.61
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.45 |
*price indicative
- RS Stock No.:
- 278-0148
- Mfr. Part No.:
- EC5525NPAP
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Technology | Capacitive | |
| Body Style | Block | |
| Detection Range | 25 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 40 V dc | |
| Length | 55mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +80°C | |
| Switching Frequency | 50 Hz | |
| Maximum Switching Frequency | 50Hz | |
| Depth | 15mm | |
| Switching Current | 250 mA | |
| Series | EC5525 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Technology Capacitive | ||
Body Style Block | ||
Detection Range 25 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 40 V dc | ||
Length 55mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Switching Frequency 50 Hz | ||
Maximum Switching Frequency 50Hz | ||
Depth 15mm | ||
Switching Current 250 mA | ||
Series EC5525 | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Capacitive proximity sensor for non flush mounting with sensing distance 16 mm. It has 4 wire DC output with both make and break switching. It has flat pack housing with size of 35 x 55 x 15 mm and made in polycarbonate. It has an easy mounting with only two M4 screws. Ideal for use in material handling and plastic machinery applications.
High noise immunity
IP67 degree of protection
Reverse polarity protection
TRIPLESHIELD™ sensor protection
Short circuit and transients protection
IP67 degree of protection
Reverse polarity protection
TRIPLESHIELD™ sensor protection
Short circuit and transients protection
Related links
- Carlo Gavazzi Capacitive Block Proximity Sensor NPN NO+NC, 10 → 40 V dc
- Carlo Gavazzi Capacitive Block Proximity Sensor PNP NO+NC, 10 → 40 V dc
- Carlo Gavazzi Capacitive Block Proximity Sensor NPN NO, 10 → 30 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- Carlo Gavazzi Capacitive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 40 V dc
- SICK Capacitive Block Proximity Sensor PNP NO+NC, 10 → 40 V dc
