Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 40 V dc
- RS Stock No.:
- 278-0200
- Mfr. Part No.:
- EI1805PPOPL
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€60.59
(exc. VAT)
€74.53
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.59 |
*price indicative
- RS Stock No.:
- 278-0200
- Mfr. Part No.:
- EI1805PPOPL
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 40 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 40V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 500Hz | |
| Switching Current | 200 mA | |
| Series | EI18 | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 40 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 40V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 500Hz | ||
Switching Current 200 mA | ||
Series EI18 | ||
Switching Frequency 500 Hz | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Inductive proximity sensor has cylindrical M18 Euro norm thermoplastic polyester housing. It required power supply voltage ranging from 10 to 40 VDC and 20 to 250 VAC. The maximum switching frequency is 500 Hz. This inductive proximity sensor protect the device from short circuit and reverse polarity. This sensor has power ON delay is less than 10 milliseconds.
CE marking
UL and CSA approvals
Transients protection
IP67 degree of protection
LED indication for output ON
UL and CSA approvals
Transients protection
IP67 degree of protection
LED indication for output ON
Related links
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 40 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 40 V dc, 12 →
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
