Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 40 V dc

Subtotal (1 unit)*

€71.18

(exc. VAT)

€87.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.18

*price indicative

RS Stock No.:
278-0201
Mfr. Part No.:
EI1805PPOSL
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 40 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Maximum DC Voltage

40V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Maximum Switching Frequency

500Hz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

EI18

COO (Country of Origin):
LT
The Carlo Gavazzi Inductive proximity sensor has cylindrical M18 stainless steel housing. It required power supply voltage ranging from 10 to 40 VDC. The maximum switching frequency is 500 Hz. This inductive proximity sensor protect the device from short circuit and reverse polarity. This sensor has power ON delay is less than 10 milliseconds.

CE marking
UL and CSA approvals
Transients protection
IP67 degree of protection
LED indication for output ON

Related links