Festo Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 279-5547
- Mfr. Part No.:
- SIEN-4B-PO-K-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€90.97
(exc. VAT)
€111.89
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.97 |
*price indicative
- RS Stock No.:
- 279-5547
- Mfr. Part No.:
- SIEN-4B-PO-K-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 0.8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NC | |
| Cable Length | 2.5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Diameter | 4 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Switching Frequency | 3 Hz | |
| Series | SIEN | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 3kHz | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 0.8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NC | ||
Cable Length 2.5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Diameter 4 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Switching Frequency 3 Hz | ||
Series SIEN | ||
Shielding Shielded | ||
Maximum Switching Frequency 3kHz | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- LK
The Festo Inductive proximity sensor is the perfect solution for detecting metallic objects. Approved for use in the food industry and industrial packaging as well as in the chemical industry.
Round design
LED switching status indication
LED switching status indication
Related links
- Festo Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor NPN NC, 10 → 30 V dc
