Festo Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

€72.92

(exc. VAT)

€89.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€72.92

*price indicative

RS Stock No.:
279-5569
Mfr. Part No.:
SIEN-M12NB-NO-K-L
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

2.5m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2kHz

Series

SIEN

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Switching Frequency

2 kHz

COO (Country of Origin):
LK
The Festo Inductive proximity sensor is the perfect solution for detecting metallic objects. Approved for use in the food industry and industrial packaging as well as in the chemical industry.

Round design
LED switching status indication

Related links