Schmersal Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 15 → 250 V ac
- RS Stock No.:
- 282-6402
- Mfr. Part No.:
- IFL 4-120L-10P
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€97.83
(exc. VAT)
€120.33
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.83 |
*price indicative
- RS Stock No.:
- 282-6402
- Mfr. Part No.:
- IFL 4-120L-10P
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 15 → 250 V ac | |
| Length | 71mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Unshielded | |
| Switching Frequency | 700 Hz | |
| Series | IFL | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 700Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 15 → 250 V ac | ||
Length 71mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Minimum Operating Temperature -25°C | ||
Shielding Unshielded | ||
Switching Frequency 700 Hz | ||
Series IFL | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 700Hz | ||
Switching Current 200 mA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Schmersal thermoplastic enclosure is constructed from durable plastic, ensuring lightweight yet robust protection for enclosed components. With a degree of protection rated at IP67, this enclosure offers excellent resistance to dust and water ingress,
Protection class II
Standards DIN VDE 0660-208, EN IEC 60947-5-2
Standards DIN VDE 0660-208, EN IEC 60947-5-2
Related links
- Schmersal Inductive Threaded Barrel Proximity Sensor 4 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 4 mm Detection 15 → 250 V ac
- Schmersal Inductive Rectangular Proximity Sensor PNP NO, 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 2 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 2 mm Detection 15 → 250 V ac
- Schmersal Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 250 V ac
