Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 8 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

€146.29

(exc. VAT)

€179.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€146.29

*price indicative

RS Stock No.:
282-6447
Mfr. Part No.:
IFL 8-18L-11P
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Thread Size

M8

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO+NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

79mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

3.5 kHz

Switching Current

400 mA

Series

IFL

Shielding

Unshielded

Maximum Switching Frequency

3.5kHz

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal metal enclosure is constructed from brass, providing durability and strength, while its nickel-plated coating enhances protection against corrosion and environmental damage. With a degree of protection rated at IP67, this enclosure offers ex

CCC certified
Standards DIN VDE 0660-208, EN IEC 60947-5-2

Related links