Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 5 mm Detection, PNP NO/NC, 10 → 60 V dc
- RS Stock No.:
- 282-6448
- Mfr. Part No.:
- IFL 5-18L-10/01P
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€155.65
(exc. VAT)
€191.45
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.65 |
*price indicative
- RS Stock No.:
- 282-6448
- Mfr. Part No.:
- IFL 5-18L-10/01P
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 60 V dc | |
| Length | 126mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Shielded | |
| Series | IFL | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 500 Hz | |
| Switching Current | 400 mA | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 60 V dc | ||
Length 126mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 500Hz | ||
Shielding Shielded | ||
Series IFL | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 500 Hz | ||
Switching Current 400 mA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Schmersal metal enclosure is constructed from brass, providing durability and strength, while its nickel-plated coating enhances protection against corrosion and environmental damage. With a degree of protection rated at IP67, this enclosure offers ex
CCC certified
Standards DIN VDE 0660-208, EN IEC 60947-5-2
Standards DIN VDE 0660-208, EN IEC 60947-5-2
Related links
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 60 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 60 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 40 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 60 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Schmersal Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
