BALLUFF Inductive Threaded Barrel Proximity Sensor, M5, 5 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 284-5936
- Distrelec Article No.:
- 302-82-863
- Mfr. Part No.:
- BES013E
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€129.78
(exc. VAT)
€159.63
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.78 |
*price indicative
- RS Stock No.:
- 284-5936
- Distrelec Article No.:
- 302-82-863
- Mfr. Part No.:
- BES013E
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Series | BES | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Series BES | ||
- COO (Country of Origin):
- CN
The BALLUFF inductive sensors for detecting electrically conductive metallic objects are reliable and robust. This technology offers an optimum price/performance ratio and can be delivered quickly, even in large quantities.
IP rating IP68
Material sensing surface PBT
Material sensing surface PBT
Related links
- BALLUFF Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
