Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection

Subtotal (1 unit)*

€206.42

(exc. VAT)

€253.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€206.42

*price indicative

RS Stock No.:
284-9776
Mfr. Part No.:
DW-AS-703-M8-673 / 1202530673
Manufacturer:
Contrinex from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Contrinex from Molex

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

IP Rating

IP68, IP69K

Series

120253

The Contrinex inductive sensor operates at maximum operating distance of 3 mm.

Eu RoHS compliant
Low-halogen

Related links