SICK Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-1900
- Mfr. Part No.:
- IM18-05BPS-ZUK
- Brand:
- SICK
Subtotal (1 unit)*
€80.56
(exc. VAT)
€99.09
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €80.56 |
*price indicative
- RS Stock No.:
- 285-1900
- Mfr. Part No.:
- IM18-05BPS-ZUK
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Width | 18mm | |
| Housing Material | DIN 1.4305 / AISI 303, Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Series | IM18 | |
| Maximum Switching Frequency | 1000Hz | |
| Standards Met | CE | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +75°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 300 mA | |
| Switching Frequency | 1 kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Flush | ||
Width 18mm | ||
Housing Material DIN 1.4305 / AISI 303, Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Series IM18 | ||
Maximum Switching Frequency 1000Hz | ||
Standards Met CE | ||
Shielding Shielded | ||
Maximum Operating Temperature +75°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 300 mA | ||
Switching Frequency 1 kHz | ||
- COO (Country of Origin):
- HU
Overview
The most important requirements for inductive sensors are precision, maximum availability, and a long service life. The inductive IM sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values – for any number of production runs.
IME sensors are completely encapsulated with hot melt technology, which increases these sensors life under shock and vibration. The customer benefits from high positioning accuracy in the machine and long term reliability.
At a glance
Types: M08 to M30
Extended sensing ranges: 1.5 to 2 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing
Extended sensing ranges: 1.5 to 2 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP67
Temperature range: –25 °C to 75 °C
Nickel-plated brass housing
plastic sensing face
Your Benefit
Reliable processes thanks to extended, highly accurate sensing ranges enabled through the use of SICK ASIC technology
Reduced machine downtimes thanks to a longer sensor service life
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
Reduced machine downtimes thanks to a longer sensor service life
Highly cost-efficient thanks to low purchase costs
Wide selection available thanks to extensive standard portfolio
Applications
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 20 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V dc
