SICK Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 7.2 → 60 V dc
- RS Stock No.:
- 285-1999
- Mfr. Part No.:
- IMS30-15BNOVU2S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€79.44
(exc. VAT)
€97.71
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.44 |
*price indicative
- RS Stock No.:
- 285-1999
- Mfr. Part No.:
- IMS30-15BNOVU2S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Supply Voltage | 7.2 → 60 V dc | |
| Length | 61mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Width | 30mm | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Switching Current | 200 mA | |
| Switching Frequency | 300 Hz | |
| Maximum Operating Temperature | +100°C | |
| Short Circuit Overload Protection | Yes | |
| Series | IMS30 | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 300Hz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Supply Voltage 7.2 → 60 V dc | ||
Length 61mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Width 30mm | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Switching Current 200 mA | ||
Switching Frequency 300 Hz | ||
Maximum Operating Temperature +100°C | ||
Short Circuit Overload Protection Yes | ||
Series IMS30 | ||
Shielding Shielded | ||
Maximum Switching Frequency 300Hz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
Overview
The IMS inductive proximity sensors combine tried and tested, rugged SICK mechanics with advanced electronics. With the E1 type approval by the German Federal Motor Transport Authority, the sensors are especially well-suited for use in mobile machines. The IMS products feature protection against load dump, electromagnetic compatibility and a large voltage range of 7.2 V to 60 V DC.
Versions with connecting cables offer enough hold for mobile male connectors due to the oil-resistant material and a 0.5 mm² cross section of these cables. The ambient temperature range is from –40 °C to +100 °C, thereby enabling sensor function in any weather.
At a glance
Thread sizes: M12 to M30
Large sensing ranges: 4 mm to 20 mm
Electrical configuration: DC, 3-wire
Enclosure rating: IP68, IP69K
Ambient temperature: –40 °C to +100 °C
Rugged stainless-steel housing
Large sensing ranges: 4 mm to 20 mm
Electrical configuration: DC, 3-wire
Enclosure rating: IP68, IP69K
Ambient temperature: –40 °C to +100 °C
Rugged stainless-steel housing
plastic sensing face
Load dump protection and high electromagnetic compatibility of 100 V/m
E1 type approval
Load dump protection and high electromagnetic compatibility of 100 V/m
E1 type approval
Your Benefit
Maximum operating times due to rugged sensor technology, even in harsh environments that are subjected to severe weather conditions
Stable and fault-free processes thanks to high electromagnetic compatibility and very precise detection
Extensive portfolio with application-specific special variants
Worldwide availability due to global SICK sales network and countless approvals
Stable and fault-free processes thanks to high electromagnetic compatibility and very precise detection
Extensive portfolio with application-specific special variants
Worldwide availability due to global SICK sales network and countless approvals
Applications
Fields of applications
Detection and positioning tasks in balers
Monitoring of belt speed in harvesters
Detection of ring mount position in excavators
Monitoring of loading area position in dump trucks
Detection of aerial ladder end position in fire truck
Detection and positioning tasks in balers
Monitoring of belt speed in harvesters
Detection of ring mount position in excavators
Monitoring of loading area position in dump trucks
Detection of aerial ladder end position in fire truck
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 7.2 → 60 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.2 → 60 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 20 mm Detection, 7.2 → 60 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 7.2 → 60 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 7.2 → 60 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 7.2 → 60 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 7.2 → 60 V dc
