Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 0.6 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-7414
- Distrelec Article No.:
- 137-57-813
- Mfr. Part No.:
- DW-AD-603-03
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
€95.30
(exc. VAT)
€117.22
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.30 |
*price indicative
- RS Stock No.:
- 285-7414
- Distrelec Article No.:
- 137-57-813
- Mfr. Part No.:
- DW-AD-603-03
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.6 mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Series | DW-AD | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.6 mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Series DW-AD | ||
The inductive sensor is a compact and reliable sensor suitable for a wide range of applications. With a 3 mm diameter housing and stainless steel construction, this sensor offers durability and high performance. The sensor features an operating distance of 0.6 mm and a supply voltage range of 10-30 VDC, making it versatile and easy to use in various settings.
Compact 3 mm diameter stainless steel housing for durability
Operating distance of 0.6 mm for precise sensing
Supply voltage range of 10-30 VDC for versatile use
Built-in LED, short-circuit protection, and voltage reversal protection for added safety
Available in PNP and NPN executions for flexibility in applications
Operating distance of 0.6 mm for precise sensing
Supply voltage range of 10-30 VDC for versatile use
Built-in LED, short-circuit protection, and voltage reversal protection for added safety
Available in PNP and NPN executions for flexibility in applications
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Block Proximity Sensor 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
