Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 283-5813
- Distrelec Article No.:
- 137-56-137
- Mfr. Part No.:
- DW-AD-603-M5
- Manufacturer:
- Contrinex from Molex
Subtotal (1 unit)*
€63.99
(exc. VAT)
€78.71
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.99 |
*price indicative
- RS Stock No.:
- 283-5813
- Distrelec Article No.:
- 137-56-137
- Mfr. Part No.:
- DW-AD-603-M5
- Manufacturer:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.8 mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Series | DW-AD | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.8 mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Series DW-AD | ||
- COO (Country of Origin):
- LK
The inductive sensor is a miniature device with cylindrical housing suitable for various industrial applications. With a stainless steel construction and a switchable output, this sensor offers reliable performance in a compact package.
Housing material Stainless steel V2A for durability and longevity
Supply voltage range 10-30 VDC for versatile compatibility
Output current Up to 200 mA, ensuring efficient operation
IP 67 degree of protection for use in challenging environments
Short-circuit, voltage reversal, and induction protection for enhanced safety
Switching frequency Up to 5,000 Hz for high-speed applications
Supply voltage range 10-30 VDC for versatile compatibility
Output current Up to 200 mA, ensuring efficient operation
IP 67 degree of protection for use in challenging environments
Short-circuit, voltage reversal, and induction protection for enhanced safety
Switching frequency Up to 5,000 Hz for high-speed applications
Related links
- Contrinex from Molex Inductive Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Block Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
