Contrinex from Molex Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 288-7571
- Distrelec Article No.:
- 137-57-834
- Mfr. Part No.:
- DW-AD-703-M12
- Manufacturer:
- Contrinex from Molex
Subtotal (1 unit)*
€172.68
(exc. VAT)
€212.40
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.68 |
*price indicative
- RS Stock No.:
- 288-7571
- Distrelec Article No.:
- 137-57-834
- Mfr. Part No.:
- DW-AD-703-M12
- Manufacturer:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68, IP69K | |
| Series | DW-AD-70 | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68, IP69K | ||
Series DW-AD-70 | ||
The inductive proximity switch is designed with a large operating distance of 6mm on most metals, making it suitable for a wide range of applications. Its robust construction includes a one-piece stainless steel housing, ensuring durability and longevity. With a supply voltage range of 10-30 VDC and an output current of 200 mA, this switch offers reliable performance. It is available in both PNP and NPN configurations, with options for normally open (N.O.) and normally closed (N.C.) contacts. It can be easily connected using a PUR cable or S12 connector.
Large operating distance of 6mm on most metals
Robust one-piece stainless steel housing
Supply voltage range of 10-30 VDC
Output current of 200 mA
Available in PNP and NPN configurations
Options for normally open (N.O.) and normally closed (N.C.) contacts
Easy connection using PUR cable or S12 connector
Downloadable drawings available on the Contrinex website
Robust one-piece stainless steel housing
Supply voltage range of 10-30 VDC
Output current of 200 mA
Available in PNP and NPN configurations
Options for normally open (N.O.) and normally closed (N.C.) contacts
Easy connection using PUR cable or S12 connector
Downloadable drawings available on the Contrinex website
Related links
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 390 mm Detection, 15 →30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection, 10 → 30 V dc