Contrinex from Molex Inductive Proximity Sensor, 0.8 mm Detection, 10 → 30 V dc
- RS Stock No.:
- 285-7415
- Distrelec Article No.:
- 137-57-500
- Mfr. Part No.:
- DW-AD-603-04
- Manufacturer:
- Contrinex from Molex
Subtotal (1 unit)*
€65.42
(exc. VAT)
€80.47
(inc. VAT)
In Stock
- Plus 326 unit(s) shipping from 15 December 2025
- Plus 20 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.42 |
*price indicative
- RS Stock No.:
- 285-7415
- Distrelec Article No.:
- 137-57-500
- Mfr. Part No.:
- DW-AD-603-04
- Manufacturer:
- Contrinex from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Series | DW-AD | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Series DW-AD | ||
The inductive sensor is a high-quality device designed for precision applications. With a rated operating distance of 0.8 mm and a supply voltage range of 10-30 VDC, this sensor offers reliable performance in a compact housing. Ideal for use in automation, robotics, and machinery, this sensor ensures accurate detection in various industrial settings.
Rated operating distance of 0.8 mm for precise sensing
Supply voltage range of 10-30 VDC for versatile application
LED indicator with short-circuit protection for visual status indication
High repeat accuracy of 0.01 mm for consistent performance
IP 67 degree of protection for durability in challenging environments
Supply voltage range of 10-30 VDC for versatile application
LED indicator with short-circuit protection for visual status indication
High repeat accuracy of 0.01 mm for consistent performance
IP 67 degree of protection for durability in challenging environments
Related links
- Contrinex from Molex Inductive Block Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection, 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 10 → 30 V dc
- Contrinex from Molex Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
