Pepperl + Fuchs Ultrasonic Proximity Sensor, 15→ 120 mm Detection, 10 → 30 V dc

Subtotal (1 unit)*

€384.66

(exc. VAT)

€473.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€384.66

*price indicative

RS Stock No.:
287-2576
Distrelec Article No.:
301-23-728
Mfr. Part No.:
UB120-12GM-I-V1
Manufacturer:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Technology

Ultrasonic

Detection Range

15→ 120 mm

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Series

UB

COO (Country of Origin):
DE
The Ultrasonic sensor is a highly accurate and reliable sensor designed for distance sensing applications. With a sensing range of 15 to 120 mm and a transducer frequency of approximately 850 kHz, this sensor offers precise measurements in various settings. It features a compact design and a short response time, making it suitable for industrial automation and robotics.

Sensing range of 15 to 120 mm for accurate distance measurements
Adjustment range of 20 to 120 mm for flexible application
LED indicators for easy monitoring of object detection
Analog output of 4 to 20 mA for real-time data transmission
Temperature influence of ±1.5% for reliable performance in extreme conditions

Related links