Festo Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, 20 →320 V
- RS Stock No.:
- 288-8300
- Mfr. Part No.:
- SIED-M30NB-ZS-K-L-PA
- Brand:
- Festo
Subtotal (1 unit)*
€107.02
(exc. VAT)
€131.63
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.02 |
*price indicative
- RS Stock No.:
- 288-8300
- Mfr. Part No.:
- SIED-M30NB-ZS-K-L-PA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 20 →320 V | |
| IP Rating | IP65, IP67 | |
| Series | SIED | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 20 →320 V | ||
IP Rating IP65, IP67 | ||
Series SIED | ||
- COO (Country of Origin):
- CN
The Festo High-quality inductive proximity sensor designed for industrial automation applications. With a maximum switching frequency of DC 60 Hz and AC 20 Hz, this sensor offers reliable performance in detecting objects up to a distance of 15 mm. Its robust housing material, PA-reinforced, ensures durability in various operating conditions, making it a versatile choice for industrial environments.
Maximum operating temperature of 70 °C for reliable performance in varying conditions
Non-contacting, 2-wire output type for ease of installation and maintenance
IP65 and IP67 rating for protection against dust and water ingress
EN 60947-5-2 standards met for compliance and reliability
Reverse polarity protection for added safety of electrical connections
Switching current of 300 mA for efficient operation
Wide supply voltage range of AC 20 V to 250 V and DC 10 V to 300 V for versatility
Non-contacting, 2-wire output type for ease of installation and maintenance
IP65 and IP67 rating for protection against dust and water ingress
EN 60947-5-2 standards met for compliance and reliability
Reverse polarity protection for added safety of electrical connections
Switching current of 300 mA for efficient operation
Wide supply voltage range of AC 20 V to 250 V and DC 10 V to 300 V for versatility
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 12.15 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 3.24 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 6.5 mm Detection, 20 →320 V
