Festo Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 20 →320 V
- RS Stock No.:
- 288-8274
- Mfr. Part No.:
- SIED-M12B-ZS-S-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€94.74
(exc. VAT)
€116.53
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.74 |
*price indicative
- RS Stock No.:
- 288-8274
- Mfr. Part No.:
- SIED-M12B-ZS-S-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Supply Voltage | 20 →320 V | |
| IP Rating | IP67 | |
| Series | SIED | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Supply Voltage 20 →320 V | ||
IP Rating IP67 | ||
Series SIED | ||
- COO (Country of Origin):
- CZ
The Festo Inductive proximity sensor is a reliable and efficient solution for various industrial automation applications. With a maximum switching frequency of DC 1200 Hz and AC 25 Hz, this sensor offers precise detection capabilities in a compact M12 body style. It conforms to standard EN 60947-5-2 and has an IP67 rating for reliable performance in demanding environments.
Conforms to standard EN 60947-5-2 for quality assurance
Maximum AC voltage of 265 V and DC voltage of 320 V for versatile applications
Operating temperature range from -25 °C to 85 °C for use in diverse environments
Non-contacting, 2-wire output type for easy integration
Flush mounting type with 2-pin M12x1 plugs for convenient installation
Reverse polarity protection for added safety in electrical connections
Inductive sensor technology for accurate proximity detection
High IP67 rating and brass housing material for durability and reliability
Maximum AC voltage of 265 V and DC voltage of 320 V for versatile applications
Operating temperature range from -25 °C to 85 °C for use in diverse environments
Non-contacting, 2-wire output type for easy integration
Flush mounting type with 2-pin M12x1 plugs for convenient installation
Reverse polarity protection for added safety in electrical connections
Inductive sensor technology for accurate proximity detection
High IP67 rating and brass housing material for durability and reliability
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 6.5 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 12.15 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 3.24 mm Detection, 20 →320 V
