Festo Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 20 →320 V
- RS Stock No.:
- 288-8284
- Mfr. Part No.:
- SIED-M18B-ZS-K-L-PA
- Manufacturer:
- Festo
Subtotal (1 unit)*
€97.12
(exc. VAT)
€119.46
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.12 |
*price indicative
- RS Stock No.:
- 288-8284
- Mfr. Part No.:
- SIED-M18B-ZS-K-L-PA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Supply Voltage | 20 →320 V | |
| IP Rating | IP65, IP67 | |
| Series | SIED | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Supply Voltage 20 →320 V | ||
IP Rating IP65, IP67 | ||
Series SIED | ||
- COO (Country of Origin):
- CN
The Festo Proximity sensor is designed with high-quality materials and cutting-edge technology to ensure precise and reliable performance. With a focus on durability and accuracy, this sensor is ideal for a wide range of industrial applications.
Conforms to standard EN 60947-5-2 for reliability and safety
Inductive measuring principle for accurate distance detection
Operational voltage range of AC 20 V to 250 V, DC 10 V to 300 V for versatile use
Non-contacting, 2-wire switching output for easy integration
Reverse polarity protection for added safety
IP65 and IP67 protection ratings for use in harsh environments
Polyamide housing for durability and longevity
Inductive measuring principle for accurate distance detection
Operational voltage range of AC 20 V to 250 V, DC 10 V to 300 V for versatile use
Non-contacting, 2-wire switching output for easy integration
Reverse polarity protection for added safety
IP65 and IP67 protection ratings for use in harsh environments
Polyamide housing for durability and longevity
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 3.24 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 12.15 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 300 V
- Festo Inductive Threaded Barrel Proximity Sensor 6.5 mm Detection, 20 →320 V
