Festo Inductive Threaded Barrel Proximity Sensor, M30, 12.15 mm Detection, 20 →320 V
- RS Stock No.:
- 288-8299
- Mfr. Part No.:
- SIED-M30NB-ZS-K-L
- Manufacturer:
- Festo
Subtotal (1 unit)*
€104.11
(exc. VAT)
€128.06
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €104.11 |
*price indicative
- RS Stock No.:
- 288-8299
- Mfr. Part No.:
- SIED-M30NB-ZS-K-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12.15 mm | |
| Supply Voltage | 20 →320 V | |
| IP Rating | IP67 | |
| Series | SIED | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12.15 mm | ||
Supply Voltage 20 →320 V | ||
IP Rating IP67 | ||
Series SIED | ||
- COO (Country of Origin):
- CZ
The Festo Inductive proximity sensor is a reliable and versatile sensor suitable for a wide range of industrial applications. With features such as a maximum operating temperature of 85°C, an assured operating distance of 12.15 mm, and IP67 protection, this sensor ensures accurate and efficient detection in various environments.
Designed for industrial automation applications
Conforms to standard EN 60947-5-2 for quality assurance
Non-contacting 2-wire switching output for easy integration
Reverse polarity protection for all electrical connections
Operational voltage range of AC 20 V to 265 V and DC 20 V to 320 V for flexibility
High switching frequency of DC 220 Hz and AC 25 Hz for quick response
IP67 protection for reliable performance in harsh conditions
Conforms to standard EN 60947-5-2 for quality assurance
Non-contacting 2-wire switching output for easy integration
Reverse polarity protection for all electrical connections
Operational voltage range of AC 20 V to 265 V and DC 20 V to 320 V for flexibility
High switching frequency of DC 220 Hz and AC 25 Hz for quick response
IP67 protection for reliable performance in harsh conditions
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 15 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 3.24 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 6.5 mm Detection, 20 →320 V
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 20 →320 V
