Festo Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 10 → 30 V
- RS Stock No.:
- 288-8318
- Mfr. Part No.:
- SIEF-M18B-NS-S-L-WA
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-8318
- Mfr. Part No.:
- SIEF-M18B-NS-S-L-WA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Supply Voltage | 10 → 30 V | |
| IP Rating | IP67 | |
| Series | SIEF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Supply Voltage 10 → 30 V | ||
IP Rating IP67 | ||
Series SIEF | ||
- COO (Country of Origin):
- DE
The Festo Proximity sensor is designed to meet various industrial automation needs with its inductive sensor technology. With a switching frequency of DC 2500 Hz and IP67 rating, this sensor ensures reliable performance even in demanding environments.
Designed with a round shape and made of Brass housing material for durability
Conforms to standard EN 60947-5-2 ensuring quality and reliability
Provides a rated operating distance of 5 mm with assured operating distance of 4.05 mm
Suitable for use in temperatures ranging from -30 °C to 85 °C
NPN switching output with N/O contact switching element function for easy integration
Features reverse polarity protection for all electrical connections ensuring safety
Comes with a 3-pin Fixcon electrical connection for secure installations
Conforms to standard EN 60947-5-2 ensuring quality and reliability
Provides a rated operating distance of 5 mm with assured operating distance of 4.05 mm
Suitable for use in temperatures ranging from -30 °C to 85 °C
NPN switching output with N/O contact switching element function for easy integration
Features reverse polarity protection for all electrical connections ensuring safety
Comes with a 3-pin Fixcon electrical connection for secure installations
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 3 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 20 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 10 → 30 V
- Festo Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
